
6343 SL005 | |
|---|---|
DigiKey Part Number | A6343SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6343 SL005 |
Description | CABLE 7CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.241" (6.12mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,69000 € | 216,69 € |
| 2 | 206,06000 € | 412,12 € |
| 3 | 200,04333 € | 600,13 € |
| 5 | 192,66800 € | 963,34 € |
| 7 | 192,62714 € | 1.348,39 € |
| Unit Price without VAT: | 216,69000 € |
|---|---|
| Unit Price with VAT: | 257,86110 € |



