
6339 SL005 | |
|---|---|
DigiKey Part Number | A6339SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6339 SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,04000 € | 160,04 € |
| 2 | 152,24500 € | 304,49 € |
| 3 | 147,83667 € | 443,51 € |
| 5 | 142,43200 € | 712,16 € |
| 7 | 138,96429 € | 972,75 € |
| 10 | 135,36200 € | 1.353,62 € |
| 25 | 126,45000 € | 3.161,25 € |
| 50 | 120,02020 € | 6.001,01 € |
| 100 | 116,75110 € | 11.675,11 € |
| Unit Price without VAT: | 160,04000 € |
|---|---|
| Unit Price with VAT: | 190,44760 € |




