
6329 SL002 | |
|---|---|
DigiKey Part Number | 6329SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6329 SL002 |
Description | CABLE 5CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.209" (5.31mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,37000 € | 901,37 € |
| 2 | 856,56000 € | 1.713,12 € |
| 3 | 831,19000 € | 2.493,57 € |
| 5 | 800,08200 € | 4.000,41 € |
| 7 | 780,10000 € | 5.460,70 € |
| 10 | 759,33900 € | 7.593,39 € |
| Unit Price without VAT: | 901,37000 € |
|---|---|
| Unit Price with VAT: | 1.072,63030 € |



