
6328 SL005 | |
|---|---|
DigiKey Part Number | A6328SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6328 SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.196" (4.98mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,40000 € | 159,40 € |
| 2 | 151,61000 € | 303,22 € |
| 3 | 147,20000 € | 441,60 € |
| 5 | 141,79800 € | 708,99 € |
| 7 | 138,32857 € | 968,30 € |
| 10 | 134,72600 € | 1.347,26 € |
| Unit Price without VAT: | 159,40000 € |
|---|---|
| Unit Price with VAT: | 189,68600 € |



