
6323 SL005 | |
|---|---|
DigiKey Part Number | 6323SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6323 SL005 |
Description | MULTI-PAIR 20COND 24AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2493 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 20 (10 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polypropylene (FPP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.606" (15.39mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 14,73645 € | 14.736,45 € |
| Unit Price without VAT: | 14,73645 € |
|---|---|
| Unit Price with VAT: | 17,53638 € |


