14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6321 SL001

DigiKey Part Number
6321SL001-ND
Manufacturer
Manufacturer Product Number
6321 SL001
Description
MULTI-PAIR 14COND 24AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2493
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
14 (7 Pair Twisted)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0480" (1.219mm)
Conductor Strand
7/32
Conductor Insulation
Foam Polypropylene (FPP)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.464" (11.79mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0007,65964 €7.659,64 €
Manufacturers Standard Package
Unit Price without VAT:7,65964 €
Unit Price with VAT:9,11497 €
Alternate Length
MULTI-PAIR 14COND 24AWG
In-Stock: 100
Unit Price: 7,59970 €
MULTI-PAIR 14COND 24AWG
In-Stock: 0
Unit Price: 8,42574 €