Parametric Equivalent

6307 SL002 | |
|---|---|
DigiKey Part Number | 6307SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6307 SL002 |
Description | CABLE 15COND 24AWG SHLD 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 15 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.270" (6.86mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39032 SL002 | Alpha Wire | 1 | M39032SL002-ND | 784,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.068,17000 € | 1.068,17 € |
| 2 | 1.038,82000 € | 2.077,64 € |
| Unit Price without VAT: | 1.068,17000 € |
|---|---|
| Unit Price with VAT: | 1.271,12230 € |




