
6305 SL002 | |
|---|---|
DigiKey Part Number | 6305SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6305 SL002 |
Description | CABLE 5CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.187" (4.75mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,70000 € | 313,70 € |
| 2 | 298,23500 € | 596,47 € |
| 3 | 289,48333 € | 868,45 € |
| 5 | 286,66200 € | 1.433,31 € |
| Unit Price without VAT: | 313,70000 € |
|---|---|
| Unit Price with VAT: | 373,30300 € |



