
6210/15C SL002 | |
|---|---|
DigiKey Part Number | 6210/15CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 6210/15C SL002 |
Description | MULTI-PAIR 30COND 24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 (15 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 30 (15 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polypropylene (FPP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.496" (12.60mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,62030 € | 2.310,15 € |
| Unit Price without VAT: | 4,62030 € |
|---|---|
| Unit Price with VAT: | 5,49816 € |


