
6209C SL002 | |
|---|---|
DigiKey Part Number | 6209CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 6209C SL002 |
Description | MULTI-PAIR 18COND 24AWG |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Obsolete | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 18 (9 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polypropylene (FPP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.408" (10.36mm) | Base Product Number |
Shield Type Foil |


