
6204C SL002 | |
|---|---|
DigiKey Part Number | A6204CSL-50-ND |
Manufacturer | |
Manufacturer Product Number | 6204C SL002 |
Description | MULTI-PAIR 8COND 24AWG SLATE 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Discontinued at DigiKey | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polypropylene (FPP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.304" (7.72mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,44000 € | 58,44 € |
| 2 | 55,62500 € | 111,25 € |
| 3 | 54,03333 € | 162,10 € |
| Unit Price without VAT: | 58,44000 € |
|---|---|
| Unit Price with VAT: | 69,54360 € |

