
6202C SL001 | |
|---|---|
DigiKey Part Number | 6202CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 6202C SL001 |
Description | MULTI-PAIR 4COND 24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.258" (6.55mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polypropylene (FPP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61384 € | 613,84 € |
| 2.000 | 0,60868 € | 1.217,36 € |
| Unit Price without VAT: | 0,61384 € |
|---|---|
| Unit Price with VAT: | 0,73047 € |

