
6084C SL005 | |
|---|---|
DigiKey Part Number | A6084CSL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6084C SL005 |
Description | MULTI-PAIR 8CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.254" (6.45mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,97000 € | 127,97 € |
| 2 | 121,73000 € | 243,46 € |
| 3 | 118,19667 € | 354,59 € |
| 5 | 113,87000 € | 569,35 € |
| 7 | 111,09143 € | 777,64 € |
| 10 | 109,45400 € | 1.094,54 € |
| Unit Price without VAT: | 127,97000 € |
|---|---|
| Unit Price with VAT: | 152,28430 € |



