
6062C SL005 | |
|---|---|
DigiKey Part Number | A6062CSL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6062C SL005 |
Description | MULTI-PAIR 4CON 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.376" (9.55mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,96000 € | 265,96 € |
| 2 | 252,88000 € | 505,76 € |
| 3 | 245,47333 € | 736,42 € |
| 5 | 240,12200 € | 1.200,61 € |
| Unit Price without VAT: | 265,96000 € |
|---|---|
| Unit Price with VAT: | 316,49240 € |


