26 AWG Hook-Up Wire Solid Brown 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5953 BR001

DigiKey Part Number
5953BR001-ND
Manufacturer
Manufacturer Product Number
5953 BR001
Description
HOOK-UP SOLID 26AWG BROWN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Brown 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 1422
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,80114 €801,14 €
Manufacturers Standard Package
Unit Price without VAT:0,80114 €
Unit Price with VAT:0,95336 €