Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5941 SL001

DigiKey Part Number
5941SL001-ND
Manufacturer
Manufacturer Product Number
5941 SL001
Description
MULTI-PAIR 10COND 28AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
10 (5 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/36
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.228" (5.79mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0004,43587 €4.435,87 €
Manufacturers Standard Package
Unit Price without VAT:4,43587 €
Unit Price with VAT:5,27869 €
Alternate Length
MULTI-PAIR 10COND 28AWG
In-Stock: 0
Unit Price: 9,11062 €
MULTI-PAIR 10COND 28AWG
In-Stock: 0
Unit Price: 8,82954 €
MULT-PR 10COND 28AWG 1000=1000'
In-Stock: 0
Unit Price: 9,42468 €