



5920 SL005 | |
|---|---|
DigiKey Part Number | 5920SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5920 SL005 |
Description | CABLE 2COND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.138" (3.50mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/36 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,88000 € | 379,88 € |
| 2 | 361,11500 € | 722,23 € |
| 3 | 350,49333 € | 1.051,48 € |
| 5 | 337,47400 € | 1.687,37 € |
| 7 | 329,11143 € | 2.303,78 € |
| 10 | 320,42500 € | 3.204,25 € |
| Unit Price without VAT: | 379,88000 € |
|---|---|
| Unit Price with VAT: | 452,05720 € |




