
58902 SL002 | |
|---|---|
DigiKey Part Number | 58902SL002-ND |
Manufacturer | |
Manufacturer Product Number | 58902 SL002 |
Description | MULTI-PAIR 4CON 24AWG SLATE 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 150 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -25°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Conductor Strand 7/32 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.186" (4.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.356,56000 € | 2.356,56 € |
| 2 | 2.237,76000 € | 4.475,52 € |
| 3 | 2.170,47667 € | 6.511,43 € |
| 5 | 2.087,94000 € | 10.439,70 € |
| 7 | 2.034,91571 € | 14.244,41 € |
| 10 | 2.009,15000 € | 20.091,50 € |
| Unit Price without VAT: | 2.356,56000 € |
|---|---|
| Unit Price with VAT: | 2.804,30640 € |




