
58809 SL001 | |
|---|---|
DigiKey Part Number | 58809SL001-ND |
Manufacturer | |
Manufacturer Product Number | 58809 SL001 |
Description | MULTI-PAIR 18COND 24AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 150 V |
Number of Conductors 18 (9 Pair Twisted) | Operating Temperature -25°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Conductor Strand 7/32 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.256" (6.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.102,95000 € | 8.102,95 € |
| 2 | 7.685,98500 € | 15.371,97 € |
| 3 | 7.585,61000 € | 22.756,83 € |
| Unit Price without VAT: | 8.102,95000 € |
|---|---|
| Unit Price with VAT: | 9.642,51050 € |


