
58803 SL001 | |
|---|---|
DigiKey Part Number | 58803SL001-ND |
Manufacturer | |
Manufacturer Product Number | 58803 SL001 |
Description | MULTI-PAIR 6COND 24AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 150 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -25°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Conductor Strand 7/32 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.378,11000 € | 2.378,11 € |
| 2 | 2.258,18500 € | 4.516,37 € |
| 3 | 2.190,26667 € | 6.570,80 € |
| 5 | 2.106,96400 € | 10.534,82 € |
| 7 | 2.053,41857 € | 14.373,93 € |
| 10 | 2.030,11400 € | 20.301,14 € |
| Unit Price without VAT: | 2.378,11000 € |
|---|---|
| Unit Price with VAT: | 2.829,95090 € |

