12 AWG Hook-Up Wire 19/25 White 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire 19/25 White 1000V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5879/12 WH005

DigiKey Part Number
A5879/12W-100-ND
Manufacturer
Manufacturer Product Number
5879/12 WH005
Description
HOOK-UP STRND 12AWG WHT 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 White 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.125" (3.18mm)
Mfr
Jacket (Insulation) Thickness
0.017" (0.43mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/25
Ratings
UL Style 1180
Conductor Material
Qualification
MIL-W-16878/5 Type EE
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1865,70000 €865,70 €
2822,46000 €1.644,92 €
3797,98333 €2.393,95 €
5767,95600 €3.839,78 €
7748,66571 €5.240,66 €
10728,62700 €7.286,27 €
Manufacturers Standard Package
Unit Price without VAT:865,70000 €
Unit Price with VAT:1.030,18300 €
Alternate Length
HOOK-UP STRND 12AWG WHITE 1000'
In-Stock: 0
Unit Price: 5.228,81000 €