


5877 BL001 | |
|---|---|
DigiKey Part Number | 5877BL001-ND |
Manufacturer | |
Manufacturer Product Number | 5877 BL001 |
Description | HOOK-UP STRND 18AWG BLU 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Blue 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.014" (0.35mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings UL Style 1180 |
Conductor Material | Qualification MIL-W-16878/5 Type EE |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.734,96000 € | 1.734,96 € |
| Unit Price without VAT: | 1.734,96000 € |
|---|---|
| Unit Price with VAT: | 2.064,60240 € |


