
58642 SL001 | |
|---|---|
DigiKey Part Number | 58642SL001-ND |
Manufacturer | |
Manufacturer Product Number | 58642 SL001 |
Description | MULTI-PAIR 4COND 16AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 150 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -55°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 7/0.0192" | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.289" (7.34mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 7,81716 € | 7.817,16 € |
| Unit Price without VAT: | 7,81716 € |
|---|---|
| Unit Price with VAT: | 9,30242 € |


