
58613 SL002 | |
|---|---|
DigiKey Part Number | 58613SL002-ND |
Manufacturer | |
Manufacturer Product Number | 58613 SL002 |
Description | MULTI-PAIR 6COND 22AWG SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 150 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -55°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0090" (0.229mm) |
Conductor Strand 7/28 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.921,52000 € | 2.921,52 € |
| 2 | 2.773,73000 € | 5.547,46 € |
| 3 | 2.690,00333 € | 8.070,01 € |
| 5 | 2.587,33200 € | 12.936,66 € |
| 7 | 2.532,84571 € | 17.729,92 € |
| Unit Price without VAT: | 2.921,52000 € |
|---|---|
| Unit Price with VAT: | 3.476,60880 € |


