
5859 WH002 | |
|---|---|
DigiKey Part Number | 216-5859WH002-ND |
Manufacturer | |
Manufacturer Product Number | 5859 WH002 |
Description | WIRE & WIRE MANAGMENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.095" (2.41mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/27 | Qualification MIL-W-16878/4 Type E |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.218,75000 € | 2.437,50 € |
| Unit Price without VAT: | 1.218,75000 € |
|---|---|
| Unit Price with VAT: | 1.450,31250 € |

