HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED GREEN
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5858 GR001

DigiKey Part Number
5858GR001-ND
Manufacturer
Manufacturer Product Number
5858 GR001
Description
HOOK-UP STRND 16AWG GREEN 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.514,99000 €1.514,99 €
21.438,65500 €2.877,31 €
31.425,05000 €4.275,15 €
Manufacturers Standard Package
Unit Price without VAT:1.514,99000 €
Unit Price with VAT:1.802,83810 €
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 2
Unit Price: 1.514,99000 €
HOOK-UP STRND 16AWG BLUE 1000'
In-Stock: 22
Unit Price: 1.941,06000 €
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: 1.514,99000 €
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 1
Unit Price: 1.514,99000 €
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 1
Unit Price: 1.514,99000 €
Alternate Length
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 31
Unit Price: 252,98000 €