20 AWG Hook-Up Wire 19/32 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 19/32 Yellow 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5856 YL001

DigiKey Part Number
5856YL001-ND
Manufacturer
Manufacturer Product Number
5856 YL001
Description
HOOK-UP STRND 20AWG YELLOW 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.601,90000 €1.601,90 €
21.521,60000 €3.043,20 €
31.476,14000 €4.428,42 €
51.420,38800 €7.101,94 €
71.384,56143 €9.691,93 €
101.347,33600 €13.473,36 €
Manufacturers Standard Package
Unit Price without VAT:1.601,90000 €
Unit Price with VAT:1.906,26100 €
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 31
Unit Price: 1.085,13000 €
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 3
Unit Price: 1.085,13000 €
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 1
Unit Price: 1.105,31000 €
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 3
Unit Price: 1.105,31000 €
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 3
Unit Price: 1.601,90000 €
Alternate Length
HOOK-UP STRND 20AWG YELLOW 100'
In-Stock: 20
Unit Price: 184,92000 €