22 AWG Hook-Up Wire 19/34 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Blue 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5855 BL001

DigiKey Part Number
5855BL001-ND
Manufacturer
Manufacturer Product Number
5855 BL001
Description
HOOK-UP STRND 22AWG BLUE 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1794,52000 €794,52 €
2754,90000 €1.509,80 €
3732,45667 €2.197,37 €
5704,94000 €3.524,70 €
7687,26143 €4.810,83 €
10668,89600 €6.688,96 €
Manufacturers Standard Package
Unit Price without VAT:794,52000 €
Unit Price with VAT:945,47880 €
Alternate Length
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 62
Unit Price: 130,44000 €