


5853 VI005 | |
|---|---|
DigiKey Part Number | 5853VI005-ND |
Manufacturer | |
Manufacturer Product Number | 5853 VI005 |
Description | HOOK-UP STRND 26AWG VIOLET 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,40000 € | 97,40 € |
| 2 | 92,66000 € | 185,32 € |
| 3 | 89,98000 € | 269,94 € |
| 5 | 86,69600 € | 433,48 € |
| 7 | 84,59000 € | 592,13 € |
| 10 | 82,40100 € | 824,01 € |
| 25 | 76,98520 € | 1.924,63 € |
| 50 | 73,07860 € | 3.653,93 € |
| 100 | 70,41150 € | 7.041,15 € |
| Unit Price without VAT: | 97,40000 € |
|---|---|
| Unit Price with VAT: | 115,90600 € |








