


5853/19 VI001 | |
|---|---|
DigiKey Part Number | 5853/19VI001-ND |
Manufacturer | |
Manufacturer Product Number | 5853/19 VI001 |
Description | HOOK-UP STRND 26AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,50000 € | 707,50 € |
| 2 | 672,26500 € | 1.344,53 € |
| 3 | 652,31333 € | 1.956,94 € |
| 5 | 627,84800 € | 3.139,24 € |
| 7 | 612,12714 € | 4.284,89 € |
| 10 | 595,79700 € | 5.957,97 € |
| Unit Price without VAT: | 707,50000 € |
|---|---|
| Unit Price with VAT: | 841,92500 € |







