
58133 SL002 | |
|---|---|
DigiKey Part Number | 58133SL002-ND |
Manufacturer | |
Manufacturer Product Number | 58133 SL002 |
Description | CABLE 3COND 18AWG SLATE SHLD |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Obsolete | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -5°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0154" (0.390mm) |
Conductor Strand 7/0.0152" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.172" (4.37mm) | Base Product Number |


