
58124 SL001 | |
|---|---|
DigiKey Part Number | 58124SL001-ND |
Manufacturer | |
Manufacturer Product Number | 58124 SL001 |
Description | CABLE 4COND 20AWG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -5°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0154" (0.390mm) |
Conductor Strand 7/0.0121" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.160" (4.06mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 2,23087 € | 11.154,35 € |
| Unit Price without VAT: | 2,23087 € |
|---|---|
| Unit Price with VAT: | 2,65474 € |


