
58113 SL001 | |
|---|---|
DigiKey Part Number | 58113SL001-ND |
Manufacturer | |
Manufacturer Product Number | 58113 SL001 |
Description | CABLE 3COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -5°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0154" (0.390mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,89000 € | 810,89 € |
| 2 | 770,41000 € | 1.540,82 € |
| 3 | 747,48667 € | 2.242,46 € |
| 5 | 719,38200 € | 3.596,91 € |
| 7 | 701,31857 € | 4.909,23 € |
| 10 | 684,43700 € | 6.844,37 € |
| Unit Price without VAT: | 810,89000 € |
|---|---|
| Unit Price with VAT: | 964,95910 € |


