
57008 SL002 | |
|---|---|
DigiKey Part Number | 57008SL002-ND |
Manufacturer | |
Manufacturer Product Number | 57008 SL002 |
Description | CABLE 8COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -5°C ~ 75°C |
Number of Conductors 8 | Jacket (Insulation) Thickness 0.0154" (0.390mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.167" (4.24mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,96948 € | 984,74 € |
| Unit Price without VAT: | 1,96948 € |
|---|---|
| Unit Price with VAT: | 2,34368 € |


