3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57003 SL001

DigiKey Part Number
A57003SL-50-ND
Manufacturer
Manufacturer Product Number
57003 SL001
Description
CABLE 3COND 24AWG SLATE SHLD 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.120" (3.05mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-5°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 24AWG SHLD
In-Stock: 7000
Unit Price: 0,63641 €
CABLE 3COND 24AWG SLATE SHLD
In-Stock: 1000
Unit Price: 0,79738 €
CABLE 3CON 24AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: