12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5699 SL001

DigiKey Part Number
5699SL001-ND
Manufacturer
Manufacturer Product Number
5699 SL001
Description
MULTI-PAIR 12COND 26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.289" (7.34mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0005,57091 €5.570,91 €
Manufacturers Standard Package
Unit Price without VAT:5,57091 €
Unit Price with VAT:6,62938 €
Alternate Length
MULTI-PAIR 12COND 26AWG 100'
In-Stock: 17
Unit Price: 923,77000 €
MULTI-PAIR 12COND 26AWG
In-Stock: 0
Unit Price: 10,88683 €
MULT-PR 12COND 26AWG 1000=1000'
In-Stock: 0
Unit Price: 11,79022 €