



5698 SL002 | |
|---|---|
DigiKey Part Number | 5698SL002-ND |
Manufacturer | |
Manufacturer Product Number | 5698 SL002 |
Description | MULTI-PAIR 10COND 26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 10 (5 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.270" (6.86mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 11,86455 € | 11.864,55 € |
| Unit Price without VAT: | 11,86455 € |
|---|---|
| Unit Price with VAT: | 14,11881 € |




