Image for 5686 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5686 SL199

DigiKey Part Number
5686SL199-ND
Manufacturer
Manufacturer Product Number
5686 SL199
Description
CBL 7COND 26AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil, Braid
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
7
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/34
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.214" (5.44mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00010,76815 €10.768,15 €
Manufacturers Standard Package
Unit Price without VAT:10,76815 €
Unit Price with VAT:12,81410 €
Alternate Length
CABLE 7CON 26AWG SLATE SHLD
In-Stock: 0
Unit Price: 10,40315 €
CABLE 7COND 26AWG SHLD
In-Stock: 0
Unit Price: 5,17112 €
CABLE 7COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: 8,21061 €