4 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5684 SL002

DigiKey Part Number
5684SL002-ND
Manufacturer
Manufacturer Product Number
5684 SL002
Description
CABLE 4COND 26AWG SLATE SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
4
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/34
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.190" (4.83mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0006,39503 €6.395,03 €
Unit Price without VAT:6,39503 €
Unit Price with VAT:7,61009 €
Alternate Length
CABLE 4CON 26AWG SLATE SHLD
In-Stock: 0
Unit Price: 8,11440 €
CABLE 4COND 26AWG SHLD
In-Stock: 0
Unit Price: 4,00029 €
CBL 4COND 26AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 8,39245 €