Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5683 SL001

DigiKey Part Number
5683SL001-ND
Manufacturer
Manufacturer Product Number
5683 SL001
Description
CABLE 3COND 26AWG SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0002,97915 €2.979,15 €
Manufacturers Standard Package
Unit Price without VAT:2,97915 €
Unit Price with VAT:3,54519 €
Alternate Length
CABLE 3CON 26AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: 480,16000 €
CABLE 3COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: 5,85528 €
CBL 3COND 26AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 5,94219 €