



5682 SL005 | |
|---|---|
DigiKey Part Number | 5682SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5682 SL005 |
Description | CABLE 2CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.174" (4.42mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,05000 € | 454,05 € |
| 2 | 431,57500 € | 863,15 € |
| 3 | 418,84667 € | 1.256,54 € |
| 5 | 403,24800 € | 2.016,24 € |
| 7 | 393,22571 € | 2.752,58 € |
| 10 | 382,81500 € | 3.828,15 € |
| Unit Price without VAT: | 454,05000 € |
|---|---|
| Unit Price with VAT: | 540,31950 € |




