


5681 SL001 | |
|---|---|
DigiKey Part Number | 5681SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5681 SL001 |
Description | CABLE 15COND 26AWG SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 15 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.252" (6.40mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 6,56566 € | 6.565,66 € |
| Unit Price without VAT: | 6,56566 € |
|---|---|
| Unit Price with VAT: | 7,81314 € |




