

5678 SL001 | |
|---|---|
DigiKey Part Number | 5678SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5678 SL001 |
Description | CABLE 7COND 26AWG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 26 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 7 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.190" (4.83mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3.668,10000 € | 3.668,10 € |
| Unit Price without VAT: | 3.668,10000 € |
|---|---|
| Unit Price with VAT: | 4.365,03900 € |




