5672 SL199 | |
|---|---|
DigiKey Part Number | 5672SL199-ND |
Manufacturer | |
Manufacturer Product Number | 5672 SL199 |
Description | CBL 10COND 26AWG SLT 1000=1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 26 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 10 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,26051 € | 11.260,51 € |
| Unit Price without VAT: | 11,26051 € |
|---|---|
| Unit Price with VAT: | 13,40001 € |




