



5668 SL005 | |
|---|---|
DigiKey Part Number | 5668SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5668 SL005 |
Description | CABLE 4COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.162" (4.11mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/34 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,04000 € | 425,04 € |
| 2 | 404,01500 € | 808,03 € |
| 3 | 392,11333 € | 1.176,34 € |
| 5 | 377,52400 € | 1.887,62 € |
| 7 | 368,14857 € | 2.577,04 € |
| 10 | 358,41100 € | 3.584,11 € |
| Unit Price without VAT: | 425,04000 € |
|---|---|
| Unit Price with VAT: | 505,79760 € |




