Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5667 SL005

DigiKey Part Number
5667SL005-100-ND
Manufacturer
Manufacturer Product Number
5667 SL005
Description
CABLE 3COND 26AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.152" (3.86mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1359,57000 €359,57 €
2341,82000 €683,64 €
3331,76667 €995,30 €
5319,44800 €1.597,24 €
7311,53286 €2.180,73 €
10303,31200 €3.033,12 €
25285,83960 €7.145,99 €
Manufacturers Standard Package
Unit Price without VAT:359,57000 €
Unit Price with VAT:427,88830 €
Alternate Length
CABLE 3COND 26AWG SLATE
In-Stock: 0
Unit Price: 2,20766 €
CABLE 3COND 26AWG SLATE
In-Stock: 0
Unit Price: 4,11882 €
CBL 3COND 26AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 4,37423 €