2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5616B2001 BK001

DigiKey Part Number
5616B2001BK001-ND
Manufacturer
Manufacturer Product Number
5616B2001 BK001
Description
CABLE 2COND 20AWG BLK SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0121"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1567,12000 €567,12 €
2540,78000 €1.081,56 €
Manufacturers Standard Package
Unit Price without VAT:567,12000 €
Unit Price with VAT:674,87280 €
Alternate Length
CABLE 2COND 20AWG BLK SHLD 100'
In-Stock: 48
Unit Price: 141,34000 €
CABLE 2COND 20AWG BLK SHLD 500'
In-Stock: 2
Unit Price: 554,57000 €
CABLE 2COND 20AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: 1,32983 €