Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5584C SL002

DigiKey Part Number
5584CSL002-ND
Manufacturer
Manufacturer Product Number
5584C SL002
Description
CABLE 19COND 22AWG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
19
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.384" (9.75mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2343
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00014,72471 €14.724,71 €
Unit Price without VAT:14,72471 €
Unit Price with VAT:17,52240 €
Alternate Length
CABLE 19COND 22AWG SHLD
In-Stock: 0
Unit Price: 25,01226 €
CABLE 19COND 22AWG SHLD
In-Stock: 0
Unit Price: 10,70226 €
CBL 19COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 27,51769 €