
55493 BK199 | |
|---|---|
DigiKey Part Number | 55493BK199-ND |
Manufacturer | |
Manufacturer Product Number | 55493 BK199 |
Description | MULT-PAIR 6COND 24AWG 1000=1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.222" (5.64mm) |
Mfr | Shield Type Foil |
Series | Jacket Color Black |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -80°C ~ 200°C |
Cable Type | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Number of Conductors 6 (3 Pair Twisted) | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Wire Gauge | Shield Material Aluminum |
Conductor Strand 7/32 | Shield Coverage 100% |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,21174 € | 15.211,74 € |
| Unit Price without VAT: | 15,21174 € |
|---|---|
| Unit Price with VAT: | 18,10197 € |

