Parametric Equivalent

55486 NA199 | |
|---|---|
DigiKey Part Number | 55486NA199-ND |
Manufacturer | |
Manufacturer Product Number | 55486 NA199 |
Description | MULTI-PAIR 18COND 22AWG 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Natural 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Natural |
Packaging Spool | Ratings UL Style 20229 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 18 (9 Pair Twisted) | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Conductor Strand 7/28 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.364" (9.25mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55489 NA199 | Alpha Wire | 0 | 55489NA199-ND | 40,70294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 27,51451 € | 27.514,51 € |
| Unit Price without VAT: | 27,51451 € |
|---|---|
| Unit Price with VAT: | 32,74227 € |

